
High-frequency chip inductor with 5.6nH inductance and 5% tolerance, featuring a ceramic core. Rated for 340mA DC current, it offers a low DC resistance of 450mΩ and a Q-factor of 8 at 100MHz. This unshielded surface-mount component is supplied in a 0402 (1005 metric) case on tape and reel, operating within a -20°C to 85°C temperature range. Its self-resonant frequency reaches 4.6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-RF5N6DFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 320mA |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 340mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF5N6DFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.