
High-frequency fixed inductor, 68nH inductance with 2% tolerance, designed for surface mount applications. Features a ceramic core, 0402 case size (1005 metric), and a rated DC current of 120mA. Operates within a temperature range of -20°C to 85°C, with a DC resistance of 50mΩ. This unshielded component offers a Q factor of 8 at 100MHz and a self-resonant frequency of 1.5GHz, packaged in tape and reel.
Sign in to ask questions about the Panasonic ELJ-RF68NGFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF68NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 400mA |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 50mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF68NGFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.