
Surface mount fixed inductor with 68nH inductance and 5% tolerance. Features a non-magnetic ceramic core, 120mA maximum DC current rating, and 4 Ohms DC resistance. Operates within a -20°C to 85°C temperature range and boasts a self-resonant frequency of 1.5GHz. Packaged in a compact 0402 (1005 metric) case, ideal for high-frequency RF applications.
Sign in to ask questions about the Panasonic ELJ-RF68NJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF68NJF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 240mA |
| Current Rating | 120mA |
| DC Resistance (DCR) | 4R |
| Height | 0.02inch |
| Inductance | 68nH |
| Length | 1mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF68NJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.