
Surface mount multilayer inductor with 6.8 nH inductance and 4GHz self-resonant frequency. Features a 320mA DC current rating, 300mΩ DC resistance, and a Q factor of 8 at 100MHz. Housed in a compact 0402 (1005 metric) case with non-magnetic ceramic core. Operates from -20°C to 85°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-RF6N8ZFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF6N8ZFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 400mA |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF6N8ZFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.