High-frequency fixed inductor, 82nH inductance with 2% tolerance, designed for surface mount applications in a 0402 (1005 metric) ceramic case. Features a Q factor of 8 at 100MHz, 110mA maximum DC current, and 4.5 Ohms DC resistance. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 1.4GHz. This unshielded, lead-free, and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RF82NGFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF82NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 4.5R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF82NGFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.