
Surface mount fixed inductor with 82nH inductance and 5% tolerance. Features a ceramic core, 110mA maximum DC current rating, and 1.4 Ohm DC resistance. Operates within a -20°C to 85°C temperature range and boasts a 1.8GHz self-resonant frequency. Packaged in a 0402 (1005 metric) case, this unshielded component is ideal for RF applications.
Sign in to ask questions about the Panasonic ELJ-RF82NJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF82NJF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 170mA |
| Current Rating | 110mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.02inch |
| Inductance | 82nH |
| Length | 1mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF82NJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
