
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers an 8 Q-factor and a maximum DC current rating of 110mA, with a DC resistance of 410mR. The 0402 (1005 metric) case size ensures compact integration, and it operates within a temperature range of -40°C to 85°C. This RoHS compliant, lead-free inductor is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RF82NJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF82NJFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 320mA |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 410mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF82NJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
