
Surface mount fixed inductor with 8.2nH inductance and 5% tolerance. Features a ceramic core, 0402 package size (1005 metric), and 320mA maximum DC current rating. Operates across a temperature range of -20°C to 85°C with a self-resonant frequency of 2GHz. Unshielded, non-polar design suitable for RF applications.
Panasonic ELJ-RF8N2JF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 320mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.02inch |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELJ-RF8N2JF to view detailed technical specifications.
No datasheet is available for this part.