
Surface mount general purpose inductor with 10µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a 1210 (3225 metric) case size. Rated for 18mA DC current, with a DC resistance of 1.8Ω. Operating temperature range is -20°C to 85°C.
Panasonic ELJ-SA100KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 18mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 18mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 18mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.