Shielded surface mount inductor with 18µH inductance and 10% tolerance, tested at 1MHz. Features a Q factor of 40 and a maximum DC current of 13mA. Constructed with a ferrite core in a 1210 (3225 metric) case size, measuring 3.2mm x 2.5mm x 2.2mm. Operates within a temperature range of -20°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic ELJ-SA180KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 13mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.