
Surface mount fixed inductor with 82µH inductance and 10% tolerance. Features a 6mA current rating, 6Ω DC resistance, and ferrite core. Operates within a -20°C to 85°C temperature range. Shielded construction with 1210 case size (3.2mm x 2.5mm x 2.7mm). RoHS compliant and tested at 1MHz.
Panasonic ELJ-SA820KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 6mA |
| DC Resistance (DCR) | 6R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max DC Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
