
Surface mount fixed inductor with 39µH inductance and 10% tolerance, designed for RF applications. Features a shielded, wirewound construction with a ferrite core, operating at a test frequency of 2.52MHz and exhibiting a 40Q-factor. Rated for a maximum DC current of 13mA with a DC resistance of 5.7Ω. Housed in a 1008 package, this component measures 2.5mm in length, 2mm in width, and 2.2mm in depth.
Sign in to ask questions about the Panasonic ELJ-SC390KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-SC390KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 8mA |
| Current Rating | 13mA |
| DC Resistance (DCR) | 5.7R |
| Depth | 2.2mm |
| Height | 0.062inch |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 13mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | SA |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-SC390KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.