Surface mount fixed inductor with 47µH inductance and 12mA DC current rating. Features a ferrite core, shielded construction, and 10% tolerance. Operates within a -20°C to 85°C temperature range, with a DC resistance of 9 Ohms. Packaged in a 1008 case size for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Panasonic ELJ-SC470KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 5mA |
| Current Rating | 12mA |
| DC Current | 12mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.2mm |
| Height | 0.062inch |
| Inductance | 47uH |
| Length | 2.5mm |
| Max DC Current | 12mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.