The ELJFA1R5JF3 is a surface mount ferrite wirewound inductor with a case size of 1210. It has an inductance of 1.5uH and a tolerance of 5%. The inductor's minimum self resonant frequency is 90MHz. It can handle a maximum DC current of 0.21A and has a maximum DC resistance of 0.75 ohms. The inductor is rated for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |