The ELJFAR22MF2 is a 2-terminal general purpose RF inductor from Panasonic. It features a nominal inductance of 0.22uH and a DC resistance of 0.29Ohm. The inductor is rated for a maximum current of 0.36A and has a self-resonance frequency of 230. It is available in a 1210 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJFAR22MF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.36 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJFAR22MF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.