The ELJFAR22MF3 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material with an inductance of 0.22uH and a tolerance of 20%. The inductor has a maximum DC current of 0.36 and a maximum DC resistance of 0.29. It has a minimum quality factor of 25 and a minimum self resonant frequency of 230M. The inductor is available in a 1210 case size with a product length of 3.5, height of 2.4, and product depth of 2.7. It operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |