The ELJFAR27KF is a general purpose chip inductor from Panasonic. It features a wirewound technology with a molded protection style and a ferrite core material. The inductor has a nominal inductance of 0.27uH with a tolerance of 10%. It can handle a maximum DC current of 345mA and has a maximum DC resistance of 0.32R. The inductor also has a minimum quality factor of 25 and a minimum self resonant frequency of 210MHz. It is available in a 1210 surface mount package with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.345A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |