The ELJFAR56MF is a general purpose chip inductor from Panasonic, featuring a wirewound technology and molded protection style. It has a core material of ferrite and an inductance of 0.56uH with a tolerance of 20%. The inductor has a maximum DC current rating of 0.275A and a maximum DC resistance of 0.49 ohms. It has a minimum quality factor of 25 and a minimum self resonant frequency of 150MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in product depth. It operates between -20 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.275A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |