The ELJFAR82KF3 is a surface mount ferrite fixed inductor from Panasonic with a type of general purpose chip and wirewound technology. It features a molded protection style and a core material of ferrite. The inductance is 0.82uH with a tolerance of 10%. The inductor has a maximum DC current of 0.245A and a maximum DC resistance of 0.61. It has a minimum quality factor of 25 and a minimum self resonant frequency of 125M. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. It operates between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |