The ELJFB100KF2 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material with an inductance of 10uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.235A and a maximum DC resistance of 1.8 ohms. It measures 4.8mm in length, 3.4mm in height, and 3.4mm in depth, with a case size of 1812. The ELJFB100KF2 operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.235A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |