This 100uH inductor features a wirewound ferrite core and a molded protection style. It has a tolerance of 10% and an inductance test frequency of 100K. The maximum DC current is 0.105A, and the maximum DC resistance is 8.8 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates within a temperature range of -20 to 85 degrees Celsius.
Panasonic ELJFB101KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.105A |
| Max DC Resistance | 8.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.