Inductor General Purpose Chip Molded Wirewound 100uH 10% 100KHz 40Q-Factor Ferrite 0.105A 8.8Ohm DCR 1812 T/R
Panasonic ELJFB101KF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.105A |
| Max DC Resistance | 8.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.