The ELJFB181KF2 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material and a 180uH inductance value with a 10% tolerance. The inductor has a maximum DC current rating of 0.085A and a maximum DC resistance of 13 ohms. It has a minimum quality factor of 40 and a minimum self resonant frequency of 5.1MHz. The inductor is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. It operates over a temperature range of -20°C to 85°C.
Panasonic ELJFB181KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.1MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.