The ELJFB1R0MF is a general purpose chip inductor from Panasonic, featuring a wirewound technology with a molded protection style. It has a ferrite core material with an inductance of 1uH and a tolerance of 20%. The inductor is tested at a frequency of 1M and has a maximum DC current of 0.47A and a maximum DC resistance of 0.52R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 80M. The inductor is available in a 1812 case size with a product length of 4.8mm, height of 3.4mm, and product depth of 3.4mm. It operates between -20°C and 85°C.
Panasonic ELJFB1R0MF technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.