This 1812 ferrite wirewound inductor features a 1uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.47A and a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 80MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C.
Panasonic ELJFB1R0MF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.