The ELJFB470KF3 is a general purpose chip inductor from Panasonic, featuring a wirewound technology with a molded ferrite core. It has an inductance of 47uH with a tolerance of 10%. The inductor is designed for surface mount applications, with a case size of 1812. It operates within a temperature range of -20 to 85 degrees Celsius.
Panasonic ELJFB470KF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.