Inductor General Purpose Chip Molded Wirewound 470uH 10% 100KHz 30Q-Factor Ferrite 0.055A 31Ohm DCR 1812 T/R
Panasonic ELJFB471KF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 31 |
| Rated Current-Max | 0.055 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.3 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJFB471KF to view detailed technical specifications.
No datasheet is available for this part.