The ELJFB471KF3 is a general purpose chip inductor from Panasonic, featuring a wirewound technology with a molded protection style and ferrite core material. It has an inductance of 470uH with a 10% tolerance and a maximum DC current of 55mA. The inductor's maximum DC resistance is 31mOhm and its minimum quality factor is 30. The part is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. The operating temperature range is from -20 to 85 degrees Celsius.
Panasonic ELJFB471KF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJFB471KF3 to view detailed technical specifications.
No datasheet is available for this part.