This is a general purpose inductor with a nominal inductance of 100nH and a DC resistance of 21mΩ. It is designed for use in RF applications and has a maximum rated current of 0.06A. The inductor is not shielded and has a self-resonance frequency of 12. It is available in a 1008 package type.
Panasonic ELJFC101KF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.