This is a general purpose chip inductor with a ferrite core and wirewound construction, featuring a molded protection style. It has an inductance of 33uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.11A and its maximum DC resistance is 7.1mΩ. The minimum quality factor is 20 and the minimum self resonant frequency is 20M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.8mm in length, 1.8mm in height, and 2.2mm in depth. It operates over a temperature range of -20°C to 85°C.
Panasonic ELJFC330KF technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 7.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.