Inductor General Purpose Chip Molded Wirewound 3.9uH 10% 7.96MHz 25Q-Factor Ferrite 0.13A 1.4Ohm DCR 1008 T/R
Panasonic ELJFC3R9KF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELJFC3R9KF3 to view detailed technical specifications.
No datasheet is available for this part.