The ELJFC680KF2 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material and a 68uH inductance with a 10% tolerance. The inductor has a maximum DC current of 0.07A and a maximum DC resistance of 16.6 ohms. It measures 2.8mm in length, 1.8mm in height, and 2.2mm in depth. The operating temperature range is from -20°C to 85°C.
Panasonic ELJFC680KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 16.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.