The ELJFCR27KF is a general purpose inductor from Panasonic with a nominal inductance of 0.27uH and a DC resistance of 0.75. It has a maximum rated current of 0.18A and a self resonance frequency of 210MHz. The inductor is not shielded and has a quality factor of at least 25 at its nominal inductance. It is available in a 1008 package with a length of 2.5mm, width of 2mm, and height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.18 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |