This high frequency chip inductor from Panasonic features a ferrite core and a wirewound technology. It has an inductance of 2.7uH with a tolerance of 5%. The inductor's maximum DC current and saturation current are both 0.105A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of 70MHz. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |