This high frequency chip inductor features a wirewound construction with a ferrite core material. It has an inductance of 0.22uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -20°C to 85°C. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth.
Panasonic ELJNAR22KFB technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.