The ELJNCR47KF2 is a high frequency chip inductor with a ferrite core and 10% tolerance. It has an inductance of 0.47uH and a maximum DC current of 0.125A. The inductor's inductance decreases by 10% at its saturation current. The device has a maximum DC resistance of 1.58 ohms and a minimum quality factor of 10. It operates over a temperature range of -20 to 85 degrees Celsius. The inductor is available in a 1008 case size with a product length of 2.8mm, height of 1.8mm, and product depth of 2.2mm.
Panasonic ELJNCR47KF2 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.125A |
| Maximum Saturation Current | 0.125A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.