The ELJNDR15KFB is a high frequency chip inductor from Panasonic with a wirewound technology and 0.15uH inductance. It has a tolerance of 10% and is designed for surface mount applications. The inductor's maximum DC current and saturation current are both 0.23A. The inductor's quality factor is a minimum of 10 and its self resonant frequency is a minimum of 600MHz. The inductor is available in an 0805 case size and has a maximum operating temperature of 85°C.
Panasonic ELJNDR15KFB technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.47Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.