This 10uH ferrite wirewound inductor features a 10% tolerance and is constructed in a 1210 case size. It has a maximum DC current rating of 0.24A and a maximum DC resistance of 0.5 ohms. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 23 MHz. It operates over a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |