Inductor Power Chip Molded Wirewound 18uH 10% 2.52MHz 15Q-Factor Ferrite 0.205A 0.9Ohm DCR 1210 T/R
Panasonic ELJPA180KF2 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.