This 18uH inductor features a wirewound construction with a molded ferrite core. It has a tolerance of 10% and an inductance test frequency of 2.52MHz. The maximum DC current is 0.205A, with a maximum DC resistance of 0.9 ohms. The inductor has a minimum quality factor of 15 and a minimum self-resonant frequency of 17MHz. It is available in a 1210 surface mount package with dimensions of 3.5mm length and 2.7mm height.
Panasonic ELJPA180KF3 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.