The ELJPA2R2MF is a 2.2uH general purpose RF inductor from Panasonic with a DC resistance of 0.23 ohms and a maximum rated current of 0.5A. It has a self-resonance frequency of 80 MHz and a quality factor of at least 7. The inductor is not shielded and is designed for surface mount applications in the 1210 package type. It can operate over a temperature range of -20 to 85 degrees Celsius.
Sign in to ask questions about the Panasonic ELJPA2R2MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJPA2R2MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.5 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJPA2R2MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.