
Surface mount LC filter with 1.05nF capacitance and 2A current rating, offering 15dB attenuation and ESD protection. Features a 12V clamping voltage and 5V varistor voltage, operating from -20°C to 85°C. Packaged in a 1207 (3218 metric) case code, this lead-free and RoHS compliant component is ideal for general EMI/RFI filtering applications.
Panasonic ELK-EV112FC technical specifications.
| Attenuation Value | 15dB |
| Capacitance | 1.05nF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Clamping Current | 2A |
| Clamping Voltage | 12V |
| Current | 2A |
| ESD Protection | Yes |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ELKEV |
| Size Code | 1207 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-EV112FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.