Panasonic ELKE100FA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 10 |
| Height | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELKE100FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.