EMI Filter LC-Circuit 2A 50VDC J-Bend SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 100 |
| Height | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |