EMI Filter LC-Circuit 0.15A 50VAC/50VDC PC Pins Thru-Hole T/R
Panasonic ELKTT221AA technical specifications.
| Width | 2.6 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | ELKT |
| Capacitance | 220 |
| Height | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.