Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a 750mA DC current rating and 290mΩ DC resistance. Shielded construction in a 1515 package, measuring 3.8mm x 3.8mm x 1.2mm. Ideal for general applications requiring reliable inductance.
Panasonic ELL-4FG100MA technical specifications.
| Package/Case | 1515 |
| DC Current | 750mA |
| DC Resistance (DCR) | 290mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.