CHOKE, POWER, 3.8X3.8X1.2MM, 1UH
Panasonic ELL-4FG1R0NA technical specifications.
| Package/Case | 1515 |
| Current | 1.3A |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 45mR |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1.9A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.