Shielded, surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a 3.8mm x 3.8mm x 1.2mm package size, 1.6A maximum current, and 1.06Ω DC resistance. Designed for power applications with a saturation current of 360mA and RMS current of 400mA. Tested at 100kHz, this component is RoHS compliant.
Panasonic ELL-4FG330MA technical specifications.
| Package/Case | 1515 |
| Current | 1.6A |
| Current Rating | 360mA |
| DC Resistance (DCR) | 1.06R |
| Depth | 3.8mm |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4FG330MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.