The ELL-4GG101M is a surface mount inductor with a 100uH inductance value and a tolerance of 20%. It has a maximum DC current rating of 250mA and is shielded for reduced electromagnetic interference. The inductor is packaged in a 1515 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2000 per reel.
Panasonic ELL-4GG101M technical specifications.
| Package/Case | 1515 |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 4mm |
| Height | 1.4mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 250mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.