The ELL-4GG4R7N is a shielded fixed inductor from Panasonic with a 4.7uH inductance value and a tolerance of 30%. It has a maximum DC current rating of 1A and a self-resonant frequency of 100kHz. The inductor is packaged in a 1515 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Panasonic ELL-4GG4R7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELL-4GG4R7N technical specifications.
| Package/Case | 1515 |
| DC Current | 1A |
| DC Resistance (DCR) | 160mR |
| Depth | 4mm |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1.2A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4GG4R7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.